
2-328730-1 | |
|---|---|
DigiKey Part Number | 17-2-328730-1TR-ND - Tape & Reel (TR) 17-2-328730-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 2-328730-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-328730-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.78500 | $7.85 |
| 25 | $0.73600 | $18.40 |
| 50 | $0.70080 | $35.04 |
| 100 | $0.66730 | $66.73 |
| 250 | $0.62548 | $156.37 |
| 500 | $0.59560 | $297.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.55115 | $826.73 |
| 3,000 | $0.52485 | $1,574.55 |
| 4,500 | $0.51005 | $2,295.22 |
| 7,500 | $0.49201 | $3,690.07 |
| 10,500 | $0.48047 | $5,044.94 |
| 15,000 | $0.46855 | $7,028.25 |









