


2-928776-7 | |
---|---|
DigiKey Part Number | A118914TR-ND - Tape & Reel (TR) A118914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-928776-7 |
Description | CONN PC PIN SQUARE 0.025 TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 2-928776-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.835" (21.21mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.19100 | $1.91 |
25 | $0.17560 | $4.39 |
50 | $0.16520 | $8.26 |
100 | $0.15530 | $15.53 |
250 | $0.14312 | $35.78 |
500 | $0.13456 | $67.28 |
1,000 | $0.12654 | $126.54 |
2,500 | $0.11666 | $291.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.10884 | $5,442.00 |