New Product
2007394-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007394-5

DigiKey Part Number
5831-2007394-5-ND
Manufacturer
Manufacturer Product Number
2007394-5
Description
SFP+ASSY 2X4 SPRING FINGERS 4
Customer Reference
Detailed Description
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x4)
Connector Type
SFP+
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.