
2069838-5 | |
---|---|
DigiKey Part Number | 2069838-5-ND |
Manufacturer | |
Manufacturer Product Number | 2069838-5 |
Description | CONN SCKT BACKPLATE FOR LGA1156 |
Customer Reference | |
Detailed Description | Connector Backplate and Lever Kit For LGA115X Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2069838-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Backplate and Lever Kit | |
For Use With/Related Products | LGA115X Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |