
2134439-1 | |
---|---|
DigiKey Part Number | A108322-ND |
Manufacturer | |
Manufacturer Product Number | 2134439-1 |
Description | CONN SCKT BACKPLATE FOR LGA2011 |
Customer Reference | |
Detailed Description | Connector ILM Assembly For LGA 2011 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2134439-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | ILM Assembly | |
For Use With/Related Products | LGA 2011 Connectors | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |