
2181197-1 | |
|---|---|
DigiKey Part Number | 2266-2181197-1-ND |
Manufacturer | |
Manufacturer Product Number | 2181197-1 |
Description | CABLE SPT-2 OUTLET TO PIGTAIL |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-4 To Wire Leads White 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug - Mini HVL HV-4 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3.35000 | $83.75 |
| 150 | $3.28000 | $492.00 |
| 250 | $3.22000 | $805.00 |










