cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2199154-2

DigiKey Part Number
2199154-2-ND
Manufacturer
Manufacturer Product Number
2199154-2
Description
CONN SKT DIMM 288POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2199154-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.055" (1.40mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,752 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
9,600$1.37541$13,203.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

4,752In Stock
Ships from WEC