2227669-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2227669-2
2227669-2
2227669-2

2227669-2

DigiKey Part Number
A144298-ND
Manufacturer
Manufacturer Product Number
2227669-2
Description
CONN ZQSFP+ RCPT CAGE 2X1 76P RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2227669-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
ZQSFP+
Number of Positions
76 (38 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$50.41000$50.41
18$41.10444$739.88
36$39.14361$1,409.17
54$38.04056$2,054.19
108$36.22704$3,912.52
252$34.41095$8,671.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.