


2232574-1 | |
---|---|
DigiKey Part Number | 17-2232574-1-ND |
Manufacturer | |
Manufacturer Product Number | 2232574-1 |
Description | GIC 2.5 W CAP HSG 4P NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2232574-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.35100 | $3.51 |
25 | $0.32880 | $8.22 |
50 | $0.31320 | $15.66 |
100 | $0.29810 | $29.81 |
250 | $0.27940 | $69.85 |
500 | $0.26606 | $133.03 |
2,000 | $0.24125 | $482.50 |
4,000 | $0.22973 | $918.92 |