226279-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 14
Unit Price: $36.13000
Datasheet

Direct


Amphenol RF
In Stock: 9,999
Unit Price: $11.33000
Datasheet
Image for 226279-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226279-2

DigiKey Part Number
226279-2-ND
Manufacturer
Manufacturer Part Number
226279-2
Description
CONN UHF PLUG STR CRIMP
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
226279-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 8A, 213
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Collar, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39In Stock
Ships from WEC