
2301994-6 | |
|---|---|
DigiKey Part Number | A126243TR-ND - Tape & Reel (TR) A126243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 2301994-6 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.24000 | $11.24 |
| 10 | $9.54900 | $95.49 |
| 25 | $8.95080 | $223.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $8.24538 | $659.63 |
| 160 | $7.85194 | $1,256.31 |
| 240 | $7.63063 | $1,831.35 |
| 400 | $7.36073 | $2,944.29 |
| 560 | $7.18820 | $4,025.39 |
| 800 | $7.00980 | $5,607.84 |

