
2312729-2 | |
---|---|
DigiKey Part Number | 17-2312729-2-ND |
Manufacturer | |
Manufacturer Product Number | 2312729-2 |
Description | HMN-HD1-48-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 48 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2312729-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 48 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 2.2A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $9.64900 | $96.49 |
36 | $8.81500 | $317.34 |
72 | $8.39417 | $604.38 |
108 | $8.15750 | $881.01 |
252 | $8.05000 | $2,028.60 |