
2345654-1 | |
---|---|
DigiKey Part Number | 17-2345654-1-ND |
Manufacturer | |
Manufacturer Product Number | 2345654-1 |
Description | HOUSING, INLINE FEMALE, CLIP, FA |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | Code A | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |