
2350616-1 | |
---|---|
DigiKey Part Number | 17-2350616-1-ND |
Manufacturer | |
Manufacturer Product Number | 2350616-1 |
Description | DUAL LGA,250 POS, DMD SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 (16 x 25) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2350616-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LGA | |
Number of Positions or Pins (Grid) | 250 (16 x 25) | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Board Guide, Open Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -25°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 500 mA | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $14.73000 | $147.30 |
25 | $13.80760 | $345.19 |
50 | $13.14840 | $657.42 |
100 | $12.52120 | $1,252.12 |
250 | $11.73788 | $2,934.47 |
600 | $11.03553 | $6,621.32 |