Image for 2473229-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473229-7

DigiKey Part Number
17-2473229-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
2473229-7
Description
CONN HEADER SMD 7POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,450$1.85372$17,517.65
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.