Parametric Equivalent
Parametric Equivalent

2477736-7 | |
|---|---|
DigiKey Part Number | 17-2477736-7TR-ND - Tape & Reel (TR) 17-2477736-7CT-ND - Cut Tape (CT) 17-2477736-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2477736-7 |
Description | MINI FAKRA M,1P,CODE Z,RA,PCB,9G |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477736-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.74100 | $37.41 |
| 25 | $3.50680 | $87.67 |
| 50 | $3.33920 | $166.96 |
| 100 | $3.17970 | $317.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $2.94250 | $882.75 |
| 600 | $2.80212 | $1,681.27 |
| 900 | $2.72316 | $2,450.84 |
| 1,500 | $2.62682 | $3,940.23 |
| 2,100 | $2.56528 | $5,387.09 |
| 3,000 | $2.50159 | $7,504.77 |



