2821224-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2821224-x
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2821224-7

DigiKey Part Number
A142613-ND
Manufacturer
Manufacturer Product Number
2821224-7
Description
SFP28 26AWG 4.0M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position SFP28 Plug to Plug 13.12' (4.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2821224-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SFP28
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
25Gbps
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$51.50000$51.50
10$43.77000$437.70
25$41.03080$1,025.77
50$39.07420$1,953.71
100$37.21110$3,721.11
250$35.22500$8,806.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.