
282308-1 | |
|---|---|
DigiKey Part Number | A126721TR-ND - Tape & Reel (TR) A126721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 282308-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282308-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.26880 | $6.72 |
| 50 | $0.25600 | $12.80 |
| 100 | $0.24380 | $24.38 |
| 250 | $0.22848 | $57.12 |
| 500 | $0.21756 | $108.78 |
| 1,000 | $0.20716 | $207.16 |
| 2,500 | $0.19418 | $485.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17567 | $878.35 |
| 10,000 | $0.16728 | $1,672.80 |
| 15,000 | $0.16257 | $2,438.55 |
| 25,000 | $0.15681 | $3,920.25 |
| 35,000 | $0.15314 | $5,359.90 |
| 50,000 | $0.14934 | $7,467.00 |

