
282374-1 | |
---|---|
DigiKey Part Number | 17-282374-1TR-ND - Tape & Reel (TR) 17-282374-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282374-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282374-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.27800 | $2.78 |
25 | $0.26040 | $6.51 |
50 | $0.24800 | $12.40 |
100 | $0.23610 | $23.61 |
250 | $0.22124 | $55.31 |
500 | $0.21066 | $105.33 |
1,000 | $0.20060 | $200.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.18038 | $811.71 |
9,000 | $0.17177 | $1,545.93 |
13,500 | $0.16693 | $2,253.55 |
22,500 | $0.16103 | $3,623.18 |
31,500 | $0.15725 | $4,953.38 |
45,000 | $0.15335 | $6,900.75 |