10 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-829868-0

DigiKey Part Number
3-829868-0-ND
Manufacturer
Manufacturer Part Number
3-829868-0
Description
6X10P FEDERLEI 2,5
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-829868-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.