cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322443

DigiKey Part Number
322443-ND
Manufacturer
Manufacturer Product Number
322443
Description
CONN TERM RECT 10-12 AWG
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG Solistrand Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Rectangular - 0.125" W x 0.039" H (3.18mm ~ 0.98mm)
Length - Pin
-
Length - Overall
0.871" (22.12mm)
Wire Gauge
10-12 AWG
Insulation Diameter
-
Insulation
Non-Insulated
Termination
Crimp
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
0.129" (3.28mm)
Diameter - Barrel OD
0.226" (5.74mm)
Material - Insulation
-
Length - Termination
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,604 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.63374$3,168.70

Other Suppliers on DigiKey

1,604In Stock
Ships from WEC