Parametric Equivalent
Parametric Equivalent

444017-1 | |
|---|---|
DigiKey Part Number | 444017-1-ND |
Manufacturer | |
Manufacturer Product Number | 444017-1 |
Description | CONN RCPT HSG 9POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 444017-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.97400 | $9.74 |
| 25 | $0.91240 | $22.81 |
| 50 | $0.86880 | $43.44 |
| 100 | $0.82730 | $82.73 |
| 250 | $0.77544 | $193.86 |
| 780 | $0.71558 | $558.15 |
| 1,560 | $0.68142 | $1,063.02 |
| 3,120 | $0.64891 | $2,024.60 |



