AMPMODU Mod II Breakaway TH RA Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Tin xx Pins

4-103329-0-09

DigiKey Part Number
A26517-09-ND
Manufacturer
Manufacturer Product Number
4-103329-0-09
Description
CONN HEADER R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.57500$5.75
100$0.47360$47.36
500$0.37440$187.20
1,000$0.32139$321.39
5,000$0.29320$1,466.00
10,000$0.28193$2,819.30
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: $0.68000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: $0.41000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 2199
Unit Price: $0.60000
CONN HEADER R/A 40POS 2.54MM
In-Stock: 4197
Unit Price: $1.46000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: $0.34000