
4-1658012-3 | |
---|---|
DigiKey Part Number | A117959TR-ND - Tape & Reel (TR) A117959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-1658012-3 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1658012-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.75000 | $15.75 |
25 | $13.96400 | $349.10 |
50 | $12.88980 | $644.49 |
100 | $12.17370 | $1,217.37 |
250 | $11.09956 | $2,774.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $10.90875 | $10,363.31 |