
4-2098557-1 | |
|---|---|
DigiKey Part Number | 17-4-2098557-1-ND |
Manufacturer | |
Manufacturer Part Number | 4-2098557-1 |
Description | 2P,FML,1.2,CB,MCON,T4,STD,KEYA,W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2098557-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |

