414168-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.49000
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: $18.77000
Datasheet
Image for 414168-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414168-3

DigiKey Part Number
17-414168-3-ND
Manufacturer
Manufacturer Part Number
414168-3
Description
JACK,BULKHEAD,COM'L TNC
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
414168-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes