cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1368336-3

DigiKey Part Number
2266-5-1368336-3-ND
Manufacturer
Manufacturer Product Number
5-1368336-3
Description
CONN MOD PLUG 6P6C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded Cat3 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Plug
Cable Type
Round Cable, Solid Wires
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Features
-
Shielding
Shielded
Ratings
Cat3
Ingress Protection
-
Termination
IDC
Length
0.910" (23.11mm)
Color
Translucent - Clear
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,132
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$1.33000$53.20
280$1.28000$358.40
920$1.22000$1,122.40
2,320$1.16000$2,691.20