5-146305-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.62000
Datasheet
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)

5-146305-5

DigiKey Part Number
5-146305-5-ND
Manufacturer
Manufacturer Part Number
5-146305-5
Description
CONN HEADER R/A 5POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146305-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.96471$4,823.55