Parametric Equivalent

5-1474653-4 | |
|---|---|
DigiKey Part Number | 5-1474653-4-ND |
Manufacturer | |
Manufacturer Part Number | 5-1474653-4 |
Description | CABLE FLXSTRP 12POS 2.54MM 2.1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.100" (53.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.100" (53.34mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.13063 | $4,261.26 |


