9 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Two Piece Backshell Connector 180° Shielded
5-2198617-1

5-2198617-1

DigiKey Part Number
5-2198617-1-ND
Manufacturer
Manufacturer Part Number
5-2198617-1
Description
CONN BACKSHELL 9POS 180DEG SHLD
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes