
5120533-1 | |
---|---|
DigiKey Part Number | A116336TR-ND - Tape & Reel (TR) A116336CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120533-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120533-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $9.92200 | $99.22 |
25 | $9.02000 | $225.50 |
50 | $8.56900 | $428.45 |
100 | $8.34350 | $834.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,600 | $4.30031 | $15,481.12 |