
521647-3 | |
---|---|
DigiKey Part Number | 521647-3-ND |
Manufacturer | |
Manufacturer Product Number | 521647-3 |
Description | MACH SCREW HEX PHIL #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
EDA/CAD Models | 521647-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.244" (6.20mm) | |
Head Height | 0.103" (2.62mm) | |
Length - Below Head | 0.479" (12.17mm) | |
Length - Overall | 0.607" (15.42mm) | |
Material | Steel | |
Plating | Nickel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
5 | $0.12400 | $0.62 |
10 | $0.12100 | $1.21 |
25 | $0.11560 | $2.89 |