221629-4, 221629-6, 5221629-6, 5221629-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5221629-6

DigiKey Part Number
5221629-6-ND
Manufacturer
Manufacturer Product Number
5221629-6
Description
CONN TERMINATOR PLUG BNC 93OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 93 Ohms
Datasheet
 Datasheet
EDA/CAD Models
5221629-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
93 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polyethylene (PE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 154 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

154In Stock
Ships from WEC