53953-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.95000
Datasheet
Image for 53953-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53953-1

DigiKey Part Number
53953-1-ND
Manufacturer
Manufacturer Part Number
53953-1
Description
CONN RING CIRC 2AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.711" (18.06mm)
Length - Overall
2.089" (53.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Insulated
Features
Radiation Resistant, Serrated Termination
Color
Natural, Red Stripe
Contact Material
Copper
Contact Finish
Tin-Lead
Insulation Diameter
0.560" (14.22mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.