
556137-6 | |
---|---|
DigiKey Part Number | 556137-6-ND |
Manufacturer | |
Manufacturer Product Number | 556137-6 |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
EDA/CAD Models | 556137-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05332 | $2,106.64 |