
583661-1 | |
---|---|
DigiKey Part Number | 583661-1-ND |
Manufacturer | |
Manufacturer Product Number | 583661-1 |
Description | CONN PLUG FLAG KEYING DUO TYNE |
Customer Reference | |
Detailed Description | Connector Keying Plug (On Contact) For DUO TYNE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Keying Plug (On Contact) | |
For Use With/Related Products | DUO TYNE Series | |
Features | - | |
Material | Nylon, Glass Filled | |
Color | Black | |
Base Product Number |