
583723-1 | |
---|---|
DigiKey Part Number | 583723-1-ND |
Manufacturer | |
Manufacturer Product Number | 583723-1 |
Description | CONN CARDEDGE HSG 20POS .156 BLK |
Customer Reference | |
Detailed Description | 20 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 20 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |