6-103687-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $3.41721
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.41721
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.12559
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.12559
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.12559
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.39767
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.39767
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.39767
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.76569
Datasheet

Similar


3M
In Stock: 0
Unit Price: $5.91143
Datasheet
TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-103687-5

DigiKey Part Number
6-103687-5-ND
Manufacturer
Manufacturer Product Number
6-103687-5
Description
CONN RCPT 16POS IDC 22-26AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
273$3.75103$1,024.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.