6-1337511-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $3.93000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $4.42000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1337511-0

DigiKey Part Number
6-1337511-0-ND
Manufacturer
Manufacturer Product Number
6-1337511-0
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes