
60529-2 | |
|---|---|
DigiKey Part Number | A27729TR-ND - Tape & Reel (TR) A27729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 60529-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60529-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.14080 | $3.52 |
| 50 | $0.13400 | $6.70 |
| 100 | $0.12760 | $12.76 |
| 250 | $0.11956 | $29.89 |
| 500 | $0.11386 | $56.93 |
| 1,000 | $0.10841 | $108.41 |
| 2,500 | $0.10161 | $254.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.09814 | $588.84 |
| 12,000 | $0.09345 | $1,121.40 |
| 18,000 | $0.09081 | $1,634.58 |
| 30,000 | $0.08760 | $2,628.00 |
| 42,000 | $0.08555 | $3,593.10 |
| 60,000 | $0.08342 | $5,005.20 |



