
61280-2 | |
---|---|
DigiKey Part Number | A100722TR-ND - Tape & Reel (TR) A100722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61280-2 |
Description | CONN TERM BUTTON 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Button Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61280-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Button Terminal | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.22300 | $2.23 |
25 | $0.20840 | $5.21 |
50 | $0.19860 | $9.93 |
100 | $0.18910 | $18.91 |
250 | $0.17720 | $44.30 |
500 | $0.16872 | $84.36 |
1,000 | $0.16066 | $160.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14967 | $598.68 |
8,000 | $0.14253 | $1,140.24 |
12,000 | $0.13851 | $1,662.12 |
20,000 | $0.13361 | $2,672.20 |
28,000 | $0.13047 | $3,653.16 |
40,000 | $0.12723 | $5,089.20 |