
61397-1 | |
---|---|
DigiKey Part Number | A100730TR-ND - Tape & Reel (TR) A100730CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61397-1 |
Description | CONN RING OVAL 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61397-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" ~ 0.190" (3.56mm ~ 4.83mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17800 | $1.78 |
25 | $0.16720 | $4.18 |
50 | $0.15920 | $7.96 |
100 | $0.15160 | $15.16 |
250 | $0.14208 | $35.52 |
500 | $0.13526 | $67.63 |
1,000 | $0.12880 | $128.80 |
2,500 | $0.12072 | $301.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.11426 | $914.08 |
16,000 | $0.10881 | $1,740.96 |
24,000 | $0.10574 | $2,537.76 |
40,000 | $0.10200 | $4,080.00 |
56,000 | $0.09961 | $5,578.16 |
80,000 | $0.09713 | $7,770.40 |