
61547-2 | |
|---|---|
DigiKey Part Number | 61547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 61547-2 |
Description | CONN TERM RCPT 26-32AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 26-32 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.050" (1.27mm) | |
Wire Gauge | 26-32 AWG | |
Length - Overall | 0.330" (8.38mm) | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" (1.52mm) | |
Material - Insulation | - | |
Base Product Number |

