
63012-2 | |
|---|---|
DigiKey Part Number | A27604TR-ND - Tape & Reel (TR) A27604CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 63012-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63012-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.12860 | $6.43 |
| 100 | $0.12240 | $12.24 |
| 250 | $0.11468 | $28.67 |
| 500 | $0.10918 | $54.59 |
| 1,000 | $0.10396 | $103.96 |
| 2,500 | $0.09745 | $243.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | $0.07665 | $843.15 |
| 22,000 | $0.07299 | $1,605.78 |
| 33,000 | $0.07094 | $2,341.02 |
| 55,000 | $0.06979 | $3,838.45 |










