
640922-1 | |
|---|---|
DigiKey Part Number | A27949TR-ND - Tape & Reel (TR) A27949CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 640922-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640922-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.42800 | $10.70 |
| 50 | $0.40760 | $20.38 |
| 100 | $0.38810 | $38.81 |
| 250 | $0.36380 | $90.95 |
| 500 | $0.34640 | $173.20 |
| 1,000 | $0.32986 | $329.86 |
| 2,500 | $0.30920 | $773.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29444 | $1,472.20 |
| 10,000 | $0.28039 | $2,803.90 |
| 15,000 | $0.27249 | $4,087.35 |
| 25,000 | $0.26285 | $6,571.25 |
| 35,000 | $0.25669 | $8,984.15 |


