
66024-4 | |
---|---|
DigiKey Part Number | A136390TR-ND - Tape & Reel (TR) A136390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66024-4 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 66024-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.991" (25.17mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.31800 | $13.18 |
25 | $1.23520 | $30.88 |
50 | $1.17620 | $58.81 |
100 | $1.12000 | $112.00 |
250 | $1.04980 | $262.45 |
500 | $0.99968 | $499.84 |
1,000 | $0.95196 | $951.96 |
2,500 | $0.93458 | $2,336.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84982 | $4,249.10 |
10,000 | $0.80930 | $8,093.00 |