6643451-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643451-1

DigiKey Part Number
A114331-ND
Manufacturer
Manufacturer Product Number
6643451-1
Description
CONN PLUG POWER 1POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Connector Plug, Male Pins Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
6643451-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
1 Power
Features
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
640$7.05586$4,515.75
Manufacturers Standard Package