66682-2 | |
---|---|
DigiKey Part Number | A23027TR-ND - Tape & Reel (TR) A23027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66682-2 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66682-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.29300 | $2.93 |
25 | $0.27160 | $6.79 |
50 | $0.25640 | $12.82 |
100 | $0.24240 | $24.24 |
250 | $0.22488 | $56.22 |
500 | $0.21250 | $106.25 |
1,000 | $0.20081 | $200.81 |
2,500 | $0.18638 | $465.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.15933 | $1,911.96 |