696274-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696274-2

DigiKey Part Number
A136437TR-ND - Tape & Reel (TR)
A136437CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
696274-2
Description
CONN WIRE PIN TERM 14-16AWG PIDG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG PIDG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696274-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
0.933" (23.70mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,780
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.81000$2.81
10$2.38500$23.85
25$2.23560$55.89
50$2.12880$106.44
100$2.02700$202.70
250$1.90004$475.01
500$1.80938$904.69
1,000$1.78826$1,788.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.46100$5,844.00
Manufacturers Standard Package