Similar

7-5177986-3 | |
|---|---|
DigiKey Part Number | A120752TR-ND - Tape & Reel (TR) A120752CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 7-5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-5177986-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.77000 | $9.77 |
| 10 | $8.30300 | $83.03 |
| 100 | $7.05770 | $705.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $5.84521 | $4,091.65 |
| 1,400 | $5.71795 | $8,005.13 |






